| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2362354-4 |
| Cable Length: | 9.84 ft |
| Shielding Type: | Unshielded |
| Operating Temperature: | -40 to 257 °F |
| SKU: | AMP2362354-4 |
2362354-4
| Heilind Number: | AMP2362354-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2362354-4 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Description:
CBL ASY,IEE802,MALE-FEM,3.0M

