| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456W24-20SW |
| Amperage: | 26 A |
| Mount Type: | Panel |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Seal Type: | Rubber O-Ring |
| Mount Angle: | Vertical Right Angle |
| Illumination: | No |
| Contact Configuration: | SPDT |
| Actuator Type: | Flush |
| Switch Operation: | Off - (On), On - (Off) |
| Actuator Color: | Silver |
| Rated Voltage: | 250 VAC |
| SKU: | AMP2364569-1 |
MS3456W24-20SW
| Heilind Number: | AMP2364569-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456W24-20SW |
| ECAD Model: |
Specifications
Detailed Description
Easily control your AVH19 FLT SS MT with this versatile push button switch, boasting a 26A amperage for reliable performance. Crafted with a copper alloy contact material and silver plating, it ensures durable and efficient operation. Featuring a rubber O-ring seal and vertical right angle mount, it's suitable for various applications. With a sleek silver flush actuator and SPDT contact configuration, it offers seamless functionality. Rated for 250VAC and RoHS compliant, it guarantees safe and eco-friendly use. Illuminate your control panel without LED, with this high-quality switch.

