MS3456W24-20SX

Heilind Number:AMP2364569-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456W24-20SX
ECAD Model:
3D Model

Description:

AVH19 FLT SS LK NO LED 26A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456W24-20SX
Amperage:26 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:No
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:On - On
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2364569-2

Detailed Description

Enhance your control panel with our AVH19 Flush Short-Stroke Locking Push Button Switch, designed for seamless operation without LED illumination. Featuring a durable copper alloy contact material with silver plating, this switch guarantees reliable performance, even in high-amperage applications with a rating of 26A at 250VAC. Its vertical right-angle mount type and SPDT contact configuration offer versatile installation options, while the flush actuator in sleek silver ensures effortless operation. With a rubber O-ring seal for added protection and RoHS compliance for environmental responsibility, this switch is the perfect choice for industrial and commercial settings. Elevate your switch solutions with the AVH19 series.