MS3456W24-20SZ

Heilind Number:AMP2364570-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456W24-20SZ
ECAD Model:
3D Model

Description:

AVH19 FLT SS LK RNG WHT 12V16A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456W24-20SZ
Amperage:16 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:On - On
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2364570-2

Detailed Description

Enhance your control panel with the AVH19 Flush Mount Push Button Switch, a reliable and versatile solution for various applications. Crafted with a durable copper alloy contact material and silver plating, this switch ensures optimal conductivity and longevity. Its rubber O-ring seal provides protection against dust and moisture, while the vertical right angle mount type offers easy installation. Featuring a sleek silver actuator with illumination, it not only adds a modern touch to your setup but also allows for easy identification in low-light environments. With a SPDT contact configuration and On-On switch operation, it offers versatility in use. Rated for 250VAC and 16A, this switch guarantees efficient performance, making it a perfect choice for industrial and commercial settings. Plus, with RoHS compliance, you can trust in its environmental sustainability. Elevate your control system with the AVH19 Push Button Switch.