2364570-9

Heilind Number:AMP2364570-9
Manufacturer:TE Connectivity
Manufacturer Number:2364570-9
ECAD Model:
3D Model

Description:

AVH19 FLT SS MT RNG YLW 12V16A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2364570-9
Amperage:16 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2364570-9

Detailed Description

Elevate your control panel with our AVH19 Flush Stainless Steel Push Button Switch. Designed for high-performance applications, this switch features a durable copper alloy construction with silver plating for reliable conductivity. Its vertical right-angle mount type and rubber O-ring seal ensure secure installation and protection against environmental elements. With an amperage rating of 16A and a rated voltage of 250VAC, this switch is suitable for a wide range of power needs. The SPDT contact configuration and flush actuator design offer versatile functionality, while the illuminated silver actuator adds a touch of sophistication to your panel. RoHS compliant for environmentally conscious operations, this switch is a must-have for industrial and commercial settings. Upgrade your control system with the AVH19 Push Button Switch for seamless and efficient operation.