| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456W24-21SX |
| Amperage: | 26 A |
| Mount Type: | Panel |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Seal Type: | Rubber O-Ring |
| Mount Angle: | Vertical Right Angle |
| Illumination: | Yes |
| Contact Configuration: | SPDT |
| Actuator Type: | Flush |
| Switch Operation: | Off - (On), On - (Off) |
| Actuator Color: | Silver |
| Rated Voltage: | 250 VAC |
| SKU: | AMP2364571-1 |
MS3456W24-21SX
| Heilind Number: | AMP2364571-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456W24-21SX |
| ECAD Model: |
Specifications
Detailed Description
Enhance your control panel with this robust AVH19 Flush Stainless Steel Push Button Switch. Featuring a durable copper alloy construction with silver plating, it ensures reliable performance. The rubber O-ring seal provides added protection, while the vertical right angle mount type offers easy installation. With a 26A amperage and 250VAC rated voltage, this switch is suitable for a variety of applications. Its SPDT contact configuration and flush actuator design enable precise operation, making it ideal for industrial use. RoHS compliant and featuring an illuminated silver actuator, this switch combines functionality with sleek aesthetics. Upgrade your setup with this premium push button switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 2364570-1 | ![]() |


