2364571-5

Heilind Number:AMP2364571-5
Manufacturer:TE Connectivity
Manufacturer Number:2364571-5
ECAD Model:
3D Model

Description:

AVH19 FLT SS MT RNG RED 12V26A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2364571-5
Amperage:26 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2364571-5

Detailed Description

Upgrade the functionality of your electronic devices with our AVH19 Flush Short Mount Push Button Switch. Designed for seamless integration into panels, this switch features a durable copper alloy contact material with silver plating, ensuring reliable performance. The rubber O-ring seal provides added protection, while the vertical right angle mount type allows for easy installation. With a rated voltage of 250VAC and a high amperage of 26A, this switch is suitable for a wide range of applications. The SPDT contact configuration and flush actuator type offer versatile functionality, and the silver actuator color adds a sleek touch to your setup. Whether you need to illuminate the switch or not, the choice is yours, making it perfect for customizing your control panel. Plus, with RoHS compliance, you can trust in the quality and eco-friendliness of this essential component. Elevate your control system with the AVH19 Flush Short Mount Push Button Switch.