2364571-8

Heilind Number:AMP2364571-8
Manufacturer:TE Connectivity
Manufacturer Number:2364571-8
ECAD Model:
3D Model

Description:

AVH19 FLT SS LK RNG RED 24V26A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2364571-8
Amperage:26 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:On - On
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2364571-8

Detailed Description

Enhance your control panel with our AVH19 Flush Stainless Steel Locking Range Push Button Switch, designed for reliable and durable performance. With a robust amperage rating of 26A and a 24V voltage requirement, this switch ensures efficient operation in high-power applications. Featuring a vertical right-angle mount, it offers seamless integration into any panel setup. The SPDT contact configuration and silver-plated copper alloy contacts guarantee superior conductivity, while the rubber O-ring seal provides protection against moisture and dust. Illuminated for added visibility, this switch is perfect for applications where precision control is essential. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your projects. Elevate your switchboard with the ultimate combination of quality and functionality.