2364572-2

Heilind Number:AMP2364572-2
Manufacturer:TE Connectivity
Manufacturer Number:2364572-2
ECAD Model:
3D Model

Description:

AVH19 FLT SS LK R+P WHT 12V16A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2364572-2
Amperage:16 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:On - On
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2364572-2

Detailed Description

Enhance your control panel with our AVH19 Flush Stainless Steel Push Button Switch. Crafted for reliability, this vertical right angle mount switch is encased in a durable white housing, featuring a rubber O-ring seal for added protection. With a silver actuator and SPDT contact configuration, it offers precise operation, while the flush design adds a sleek touch to your setup. Illuminated for easy visibility, this switch is rated for 250VAC, making it ideal for various applications. Rest assured, it is RoHS compliant, symbolizing our commitment to quality and environmental responsibility.Upgrade your control panel with the AVH19 Flush Stainless Steel Push Button Switch. Designed for durability, this vertical right angle mount switch features a white housing with a rubber O-ring seal for added protection. The silver actuator and SPDT contact configuration ensure precise operation, while the flush design adds a sleek touch to your setup. Illuminated for easy visibility, this switch is rated for 250VAC, making it ideal for a wide range of applications. Rest assured, it is RoHS compliant, reflecting our commitment to quality and environmental responsibility. Elevate your control panel with this reliable and stylish switch.