MS3456W24-27SW

Heilind Number:AMP2364572-7
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456W24-27SW
ECAD Model:
3D Model

Description:

AVH19 FLT SS MT R+P RED 24V16A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456W24-27SW
Amperage:16 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2364572-7

Detailed Description

Enhance the functionality of your electronic devices with this AVH19 Flush Stainless Steel Push Button Switch. Designed for vertical right angle mounting on panels, this durable switch features a robust copper alloy contact material with silver plating for optimal conductivity. Its SPDT contact configuration allows for versatile operation, while the flush actuator, illuminated in a sleek silver hue, provides a satisfying tactile response. With a rated voltage of 250VAC and a high amperage of 16A, this switch is suitable for various applications. Complete with a rubber O-ring seal and RoHS compliance, it ensures reliable performance and environmental responsibility. Upgrade your control system with this premium push button switch.