2364573-1

Heilind Number:AMP2364573-1
Manufacturer:TE Connectivity
Manufacturer Number:2364573-1
ECAD Model:
3D Model

Description:

AVH19 FLT SS MT R+P WHT 12V26A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2364573-1
Amperage:26 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2364573-1

Detailed Description

Enhance your RV or marine setup with this AVH19 Flush Mount Push Button Switch, designed for reliable on/off operation. Its robust construction features a 12V26A amperage rating, ideal for powering essential devices. The switch offers versatile installation on panel surfaces, with a vertical right angle mount for seamless integration. Crafted with copper alloy contacts and silver plating, it ensures efficient conductivity and longevity. Complete with a rubber O-ring seal, it provides added protection against environmental elements. The switch also boasts illumination capabilities for easy visibility, making it a practical choice for various applications. Rest assured of its quality and compliance with RoHS standards. Upgrade your control system with this premium push button switch.