2364573-3

Heilind Number:AMP2364573-3
Manufacturer:TE Connectivity
Manufacturer Number:2364573-3
ECAD Model:
3D Model

Description:

AVH19 FLT SS MT R+P WHT 24V26A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2364573-3
Amperage:26 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2364573-3

Detailed Description

Upgrade your AVH19 FLT SS MT R+P with this 24V26A push button switch in a sleek white finish. Designed for seamless integration into panels, its vertical right angle mount ensures a secure fit. Crafted with copper alloy contacts plated in silver, this switch guarantees reliable performance. The rubber O-ring seal enhances durability, while the SPDT contact configuration allows for versatile use. Featuring a flush actuator in a stylish silver hue, it offers easy operation with off-on and on-off switch options. With a rated voltage of 250 VAC and RoHS compliance, this switch is a high-quality choice for various applications. Illuminate your control panels with this premium push button switch.