MS3456W24-28S

Heilind Number:AMP2364573-5
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456W24-28S
ECAD Model:
3D Model

Description:

AVH19 FLT SS MT R+P RED 12V26A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456W24-28S
Amperage:26 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2364573-5

Detailed Description

Enhance your control panel with the AVH19 Flush Stainless Steel Push Button Switch, featuring a vibrant red illumination for added visibility. Crafted with a durable copper alloy contact material and silver plating, this switch ensures reliable performance. Its SPDT contact configuration offers versatility in circuitry, while the flush actuator design and vertical right angle mount make for seamless integration. Operating at a rated voltage of 250 VAC and drawing 26A, it's suitable for a variety of applications. With a rubber O-ring seal and RoHS compliance, this switch prioritizes safety and environmental responsibility. Upgrade your setup with this sleek and efficient push button switch.