MS3456W24-28SY

Heilind Number:AMP2364573-8
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456W24-28SY
ECAD Model:
3D Model

Description:

AVH19 FLT SS LK R+P RED 24V26A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456W24-28SY
Amperage:26 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:On - On
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2364573-8

Detailed Description

Enhance your control panel with our AVH19 Flush Push Button Switch. Designed for vertical right angle mounting, this switch features a durable copper alloy construction with silver contact plating, ensuring reliable performance. With a 26A amperage and a 250VAC rated voltage, it's perfect for high-power applications. The SPDT contact configuration offers versatile functionality, while the flush actuator in sleek silver color provides a modern touch. Complete with a rubber O-Ring seal for protection and RoHS compliance for environmental safety, this switch is a premium choice for industrial settings. Illuminate your panel with its built-in red LED indicator, making it easy to spot in any workspace. Upgrade to the AVH19 for efficiency and style in your control systems.