2364573-9

Heilind Number:AMP2364573-9
Manufacturer:TE Connectivity
Manufacturer Number:2364573-9
ECAD Model:
3D Model

Description:

AVH19 FLT SS MT R+P YLW 12V26A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2364573-9
Amperage:26 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2364573-9

Detailed Description

Enhance your control panel with this high-performance AVH19 Flush Stainless Steel Push Button Switch in striking yellow. Operating at 12V and 26A, it ensures reliable functionality in demanding environments. Featuring a durable copper alloy construction with silver plating, and a rubber O-ring seal, it offers robust protection against corrosion and moisture. The vertical right angle mount configuration allows for seamless integration, while the SPDT contact configuration and flush actuator ensure precise and effortless operation. This switch, compliant with RoHS standards, is ideal for various industrial applications requiring a dependable and illuminated control solution.