MS3456W24-2P

Heilind Number:AMP2364574-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456W24-2P
ECAD Model:
3D Model

Description:

AVH19 FLT SS MT PWR WHT 12V16A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456W24-2P
Amperage:16 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Cap Color:Silver
Rated Voltage:250 VAC
SKU:AMP2364574-1

Detailed Description

Enhance your control panel with this AVH19 Flush Mount Power Switch, designed for seamless operation in white. With a robust 12V 16A amperage capacity, it ensures reliable performance in various applications. Featuring a vertical right-angle mount, it offers convenient installation options. The switch is crafted with durable copper alloy contacts plated with silver, guaranteeing long-lasting efficiency. Its rubber O-ring seal provides added protection, while the SPDT contact configuration allows for versatile function. The sleek silver actuator and cap add a touch of sophistication, while the illuminated design ensures easy visibility. ROHS compliant and rated for 250 VAC, it meets high industry standards for quality and safety. Elevate your switching experience with this premium push button switch.