2364574-3

Heilind Number:AMP2364574-3
Manufacturer:TE Connectivity
Manufacturer Number:2364574-3
ECAD Model:
3D Model

Description:

AVH19 FLT SS MT PWR WHT 24V16A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2364574-3
Amperage:16 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Cap Color:Silver
Rated Voltage:250 VAC
SKU:AMP2364574-3

Detailed Description

Enhance your power control capabilities with the AVH19 Flush Mount Push Button Switch. Engineered for reliable performance, this sleek white switch features a durable copper alloy construction with silver plating, ensuring longevity and efficient conductivity. Designed for vertical right-angle mounting on panels, it offers a secure fit with a rubber O-ring seal for added protection. With a 16A amperage and 250VAC voltage rating, it's perfect for various applications. The SPDT contact configuration and off-on (on-off) switch operation provide versatile functionality, while the illuminated silver actuator adds a modern touch. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your needs. Elevate your control panel with this high-quality push button switch.