MS3456W24-4PX

Heilind Number:AMP2364574-7
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456W24-4PX
ECAD Model:
3D Model

Description:

AVH19 FLT SS MT PWR RED 24V16A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456W24-4PX
Amperage:16 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Cap Color:Silver
Rated Voltage:250 VAC
SKU:AMP2364574-7

Detailed Description

Enhance control and functionality in your electrical setup with the AVH19 Flush Push Button Switch. Designed for streamlined operation, this panel-mounted switch features a vertical right-angle mount for easy installation. Crafted with durable copper alloy contacts plated in silver, it ensures reliable conductivity. The included rubber O-ring seal provides added protection, making it suitable for various environments. With a 16A amperage and 250VAC rating, it offers robust performance. The SPDT contact configuration and flush actuator type allow for versatile usage, while the silver-colored housing adds a sleek touch. Enjoy convenient illumination and effortless switch operation with this RoHS-compliant component, perfect for industrial applications. Elevate your control panel with the AVH19 Flush Push Button Switch.