2364574-9

Heilind Number:AMP2364574-9
Manufacturer:TE Connectivity
Manufacturer Number:2364574-9
ECAD Model:
3D Model

Description:

AVH19 FLT SS MT PWR YLW 12V16A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2364574-9
Amperage:16 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Cap Color:Silver
Rated Voltage:250 VAC
SKU:AMP2364574-9

Detailed Description

Easily control power with our AVH19 Flush Mount Push Button Switch. Designed for effortless operation, this switch features a durable construction with a yellow 12V16A power rating, making it ideal for a variety of applications. The vertical right angle mount type allows for convenient installation on panels, while the copper alloy contacts with silver plating ensure reliable conductivity. With a rubber O-ring seal for added protection, this switch is suitable for both indoor and outdoor use. The SPDT contact configuration and flush actuator type offer smooth on-off functionality, and the silver illumination provides visibility in low-light conditions. RoHS compliant, this switch meets industry standards for environmental responsibility. Upgrade your control system with the AVH19 Push Button Switch.