2364575-2

Heilind Number:AMP2364575-2
Manufacturer:TE Connectivity
Manufacturer Number:2364575-2
ECAD Model:
3D Model

Description:

AVH19 FLT SS LK PWR WHT 12V26A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2364575-2
Amperage:26 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:On - On
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2364575-2

Detailed Description

Enhance control and convenience with the AVH19 Flush Mount Push Button Switch in White. Designed for seamless integration onto panels, this switch operates at a powerful 12V with a robust amperage of 26A. Crafted with durable copper alloy contacts plated in silver, it ensures reliable performance and longevity. Featuring a vertical right angle mount, it offers easy accessibility. The addition of a rubber O-ring seal guarantees protection against moisture and debris, while its SPDT configuration allows for versatile functionality. The flush actuator in a sleek silver finish provides a professional aesthetic, complemented by an illuminating feature for added visibility. With RoHS compliance, this switch prioritizes environmental responsibility without compromising on quality. Ideal for various applications, it combines efficiency and style in one essential component.