2364575-4

Heilind Number:AMP2364575-4
Manufacturer:TE Connectivity
Manufacturer Number:2364575-4
ECAD Model:
3D Model

Description:

AVH19 FLT SS LK PWR WHT 24V26A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2364575-4
Amperage:26 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:On - On
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2364575-4

Detailed Description

Elevate your control panel with the AVH19 Flush Mount Stainless Steel Push Button Switch in striking white. Designed for seamless power activation, this switch boasts a robust amperage of 26A, making it ideal for high-demand applications. Crafted with durable copper alloy contacts plated in silver, it guarantees reliable conductivity, while a rubber O-ring seal ensures optimal performance in any environment. The vertical right-angle mount type offers versatility in installation, with an easy-to-use flush actuator in a sleek silver finish. With a SPDT contact configuration and a rated voltage of 250VAC, this switch is perfect for a wide range of industrial and commercial settings. Plus, it's RoHS compliant, meeting international standards for environmental responsibility. Illuminate your workspace and experience effortless control with this premium push button switch.