2364575-6

Heilind Number:AMP2364575-6
Manufacturer:TE Connectivity
Manufacturer Number:2364575-6
ECAD Model:
3D Model

Description:

AVH19 FLT SS LK PWR RED 12V26A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2364575-6
Amperage:26 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:On - On
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2364575-6

Detailed Description

Elevate your power control system with this high-performance AVH19 flush mount push button switch. Designed for seamless integration into panels, its vertical right angle mount type and robust copper alloy construction ensure reliable performance in demanding environments. Featuring a durable silver contact plating and rubber O-ring seal, it guarantees secure connections and protection against moisture. With a 26A amperage rating and 250VAC voltage, it offers ample power capacity for various applications. The SPDT contact configuration and on-on switch operation provide versatile functionality, while the illuminated flush actuator in striking red enhances visibility and adds a stylish touch to any setup. RoHS compliant for environmental responsibility, this switch is a must-have in your control panel arsenal. Elevate your power control system with this high-performance AVH19 flush mount push button switch. Designed for seamless integration into panels, its vertical right angle mount type and robust copper alloy construction ensure reliable performance in demanding environments. Featuring a durable silver contact plating and rubber O-ring seal, it guarantees secure connections and protection against moisture. With a 26A amperage rating and 250VAC voltage, it offers ample power capacity for various applications. The SPDT contact configuration and on-on switch operation provide versatile functionality, while the illuminated flush actuator in striking red enhances visibility and adds a stylish touch to any setup. RoHS compliant for environmental responsibility, this switch is a must-have in your control panel arsenal.