MS3456W24-6SX

Heilind Number:AMP2364684-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456W24-6SX
ECAD Model:
3D Model

Description:

AVH22 FLT SS LK NO LED 16A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456W24-6SX
Amperage:16 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:No
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:On - On
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2364684-2

Detailed Description

Enhance the efficiency and functionality of your electronic panel with our AVH22 Flush Stainless Steel Lock Push Button Switch. Featuring a durable construction with copper alloy contacts plated in silver, this switch ensures reliable performance. The SPDT configuration and vertical right-angle mount make it suitable for various applications. With a rated voltage of 250VAC and a 16A amperage, it guarantees optimal power flow. The absence of LED illumination and a flush actuator design provide a sleek and professional look to your setup. Rest assured, this switch is RoHS compliant, making it an environmentally conscious choice for your projects. Upgrade your control systems with this dependable and versatile push button switch.