MS3456W24-6SY

Heilind Number:AMP2364685-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456W24-6SY
ECAD Model:
3D Model

Description:

AVH22 FLT SS MT NO LED 26A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456W24-6SY
Amperage:26 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:No
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2364685-1

Detailed Description

Enhance your control panel with the AVH22 Flush Stainless Steel Push Button Switch, a reliable choice for industrial applications. Featuring a durable copper alloy contact material with silver plating, this switch ensures efficient and long-lasting performance. The rubber O-ring seal provides protection against dust and moisture, while the vertical right angle mount type offers easy installation. With a 26A amperage rating and SPDT contact configuration, it delivers versatile functionality. The sleek silver actuator and flush design add a modern touch to any setup. Designed for Off-(On) and On-(Off) switch operation, it offers convenience and ease of use. RoHS compliant and rated for 250VAC, this switch meets high industry standards for safety and environmental responsibility. Elevate your control system with the AVH22 Push Button Switch.