2364686-3

Heilind Number:AMP2364686-3
Manufacturer:TE Connectivity
Manufacturer Number:2364686-3
ECAD Model:
3D Model

Description:

AVH22 FLT SS MT RNG WHT 24V16A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2364686-3
Amperage:16 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2364686-3

Detailed Description

Enhance your operating efficiency with this high-performance AVH22 Flush Mount Push Button Switch. Crafted with a durable stainless steel construction and featuring a vertical right angle mount, it ensures seamless integration onto panels for optimal functionality. Boasting a robust 16A amperage and a silver-plated copper alloy contact, this switch guarantees reliable power transmission. The incorporation of a rubber O-ring seal enhances its durability, making it suitable for various environments. With a versatile SPDT contact configuration and a flush actuator design, it offers easy operation and flexibility in usage. Illuminated for added convenience, it is designed for Off-(On) and On-(Off) switch operations. RoHS compliant and rated for 250 VAC, this switch prioritizes safety and environmental responsibility. Elevate your control systems with this premium push button switch, perfect for industrial and commercial applications.