2364686-7

Heilind Number:AMP2364686-7
Manufacturer:TE Connectivity
Manufacturer Number:2364686-7
ECAD Model:
3D Model

Description:

AVH22 FLT SS MT RNG RED 24V16A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2364686-7
Amperage:16 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2364686-7

Detailed Description

Enhance your control panel with our AVH22 Flush SS MT Push Button Switch in vibrant red. Designed for vertical right angle mounting, this high-performing switch features a durable copper alloy contact material with silver plating, ensuring reliable conductivity. The SPDT configuration allows for versatile functionality, while the flush actuator in sleek silver offers a sophisticated touch. With a rated voltage of 250 VAC and a robust 16A amperage, this switch is perfect for demanding applications. Its RoHS compliance underscores our commitment to environmental responsibility. Elevate your equipment with this premium push button switch, complete with a rubber O-ring seal for added protection.