MS3456W24-9P

Heilind Number:AMP2364687-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456W24-9P
ECAD Model:
3D Model

Description:

AVH22 FLT SS LK RNG WHT 12V26A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456W24-9P
Amperage:26 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:On - On
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2364687-2

Detailed Description

Elevate your control panel with the AVH22 Flush Stainless Steel Locking Push Button Switch. Featuring a sleek white design and durable construction, this switch is the perfect combination of style and functionality. With a 26A amperage and SPDT contact configuration, it offers reliable power control. The flush actuator and vertical right angle mount type make it easy to integrate into your setup. Its silver contact plating ensures high conductivity, while the rubber O-ring seal provides protection against dust and moisture. Illuminate your space with its built-in light feature, adding a modern touch to any environment. Designed for On-On switch operation with a rated voltage of 250VAC, it guarantees smooth performance. The RoHS compliance further ensures its environmental responsibility. Upgrade your switch game with this premium AVH22 model.