| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456W24-9SX |
| Amperage: | 26 A |
| Mount Type: | Panel |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Seal Type: | Rubber O-Ring |
| Mount Angle: | Vertical Right Angle |
| Illumination: | Yes |
| Contact Configuration: | SPDT |
| Actuator Type: | Flush |
| Switch Operation: | Off - (On), On - (Off) |
| Actuator Color: | Silver |
| Rated Voltage: | 250 VAC |
| SKU: | AMP2364687-9 |
MS3456W24-9SX
| Heilind Number: | AMP2364687-9 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456W24-9SX |
| ECAD Model: |
Specifications
Detailed Description
Illuminate your space with the AVH22 Flush Stainless Steel Push Button Switch. Designed for vertical right angle mounting on panels, this high-performance switch features a durable rubber O-ring seal for enhanced protection. With a silver actuator and contact plating, it offers reliable operation and longevity. Its SPDT contact configuration ensures versatility, while the flush actuator type adds a sleek touch to any application. Rated for 250VAC, this switch guarantees safe and efficient performance. Compliant with RoHS standards, it is a responsible choice for your needs. Elevate your control setup with this premium push button switch.

