MS3456W28-11PW

Heilind Number:AMP2364688-4
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456W28-11PW
ECAD Model:
3D Model

Description:

AVH22 FLT SS LK R+P WHT 24V16A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456W28-11PW
Amperage:16 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:On - On
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2364688-4

Detailed Description

Enhance your control panel with the AVH22 Flush Stainless Steel Push Button Switch. Featuring a sleek white design with a vertical right-angle mount, this switch offers reliable performance with its 16A, 250VAC rating. Crafted with a copper alloy contact and silver plating, it ensures durability and efficient conductivity. The SPDT configuration and on-on operation provide versatile functionality, while the rubber O-ring seal guarantees protection. Illuminate your setup with ease, as the switch comes with built-in lighting. Compliant with RoHS standards, it's a sustainable choice for any project. Elevate your control system with the AVH22.