2364688-9

Heilind Number:AMP2364688-9
Manufacturer:TE Connectivity
Manufacturer Number:2364688-9
ECAD Model:
3D Model

Description:

AVH22 FLT SS MT R+P YLW 12V16A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2364688-9
Amperage:16 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2364688-9

Detailed Description

Enhance your control panel with the AVH22 Flush Stainless Steel Push Button Switch, offering a vibrant yellow indicator for clear visibility. With a sturdy 12V16A amperage capacity, it ensures reliable performance in various applications. The vertical right-angle mount type and SPDT contact configuration provide versatility, while the silver-plated copper alloy contacts guarantee high conductivity. Featuring a durable rubber O-ring seal and ROHS compliance, it meets stringent quality standards. The flush actuator, illuminated in silver, offers easy operation, with a distinctive Off-(On), On-(Off) switch operation. Upgrade your setup with this premium-quality push button switch for seamless functionality.