MS3456W28-11SY

Heilind Number:AMP2364689-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456W28-11SY
ECAD Model:
3D Model

Description:

AVH22 FLT SS LK R+P WHT 12V26A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456W28-11SY
Amperage:26 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:On - On
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2364689-2

Detailed Description

Elevate your control panel with our AVH22 Flush Stainless Steel Lock Push Button Switch, designed for seamless operation and durability. Featuring a vertical right angle mount, this switch offers a sleek and space-saving solution for your application. With a robust amperage rating of 26A and silver-plated copper alloy contacts, it ensures reliable performance even in high-power environments. The included rubber O-ring seal provides protection against dust and water ingress, making it suitable for a variety of settings. Illuminate your panel with the built-in LED indicator, while the flush actuator in silver adds a touch of sophistication. Meeting RoHS compliance standards, this switch is not only efficient but also environmentally friendly. Upgrade to the AVH22 for a premium switching experience.