MS3456W28-12PY

Heilind Number:AMP2364689-7
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456W28-12PY
ECAD Model:
3D Model

Description:

AVH22 FLT SS MT R+P RED 24V26A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456W28-12PY
Amperage:26 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2364689-7

Detailed Description

Easily operate your AVH22 FLT SS MT push button switch with this robust 24V26A model, designed for vertical right angle mounting on panels. Featuring a durable copper alloy construction with silver plating, it ensures reliable performance with a single-pole double-throw contact configuration. The flush actuator, accented in silver, offers convenient operation for applications requiring momentary on/off functionality. With a rated voltage of 250 VAC and RoHS compliance, this switch is ideal for various industrial and commercial settings. Illuminate your control panel with its built-in red indicator, while the rubber O-ring seal provides added protection. Upgrade your switch system with this high-quality component.