MS3456W28-15P

Heilind Number:AMP2364699-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456W28-15P
ECAD Model:
3D Model

Description:

AVH25 FLT SS MT NO LED 26A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456W28-15P
Amperage:26 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:No
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2364699-1

Detailed Description

Enhance your control panel with the AVH25 Flush Stainless Steel Push Button Switch. Featuring a durable copper alloy construction with silver plating, this high-quality switch ensures reliable performance. Its vertical right angle mount type and SPDT contact configuration offer versatile installation options, while the flush actuator design provides a sleek look. With a 26A amperage rating and 250VAC voltage, it's suitable for various applications. The rubber O-ring seal ensures protection against dust and moisture, making it ideal for industrial use. ROHS compliant and without LED illumination, it's a practical and efficient choice for your switching needs.