| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456W28-15PW |
| Amperage: | 26 A |
| Mount Type: | Panel |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Seal Type: | Rubber O-Ring |
| Mount Angle: | Vertical Right Angle |
| Illumination: | No |
| Contact Configuration: | SPDT |
| Actuator Type: | Flush |
| Switch Operation: | On - On |
| Actuator Color: | Silver |
| Rated Voltage: | 250 VAC |
| SKU: | AMP2364699-2 |
MS3456W28-15PW
| Heilind Number: | AMP2364699-2 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456W28-15PW |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your control panel with the AVH25 Flush Stainless Steel Lock Push Button Switch, crafted for reliable performance in industrial settings. Featuring a durable copper alloy construction with silver contact plating, this switch ensures seamless operation with its SPDT contact configuration. With a 26A amperage rating and 250VAC rated voltage, it guarantees efficient power handling. The flush actuator design, in a sleek silver finish, offers a professional look while the rubber O-ring seal provides protection against dust and moisture, making it ideal for various applications. RoHS compliant and designed for vertical right-angle mounting, this switch is a versatile and essential component for any control system.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456W28-12SY | ![]() |


