MS3456W28-15SX

Heilind Number:AMP2364700-6
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456W28-15SX
ECAD Model:
3D Model

Description:

AVH25 FLT SS LK RNG RED 12V16A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456W28-15SX
Amperage:16 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:On - On
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2364700-6

Detailed Description

Enhance your control panel with the AVH25 Flush Stainless Steel Push Button Switch in striking red. Designed for a 12V power supply and featuring a robust 16A amperage, this switch offers reliable performance for your electrical systems. With a vertical right-angle mount, it fits seamlessly into your setup, while the durable copper alloy contacts with silver plating ensure secure connections. The included rubber O-ring seal provides protection against moisture and contaminants, making it suitable for various environments. Boasting SPDT contact configuration and an on-on switch operation, it offers versatility in controlling your circuits. The sleek silver actuator, illuminated for visibility, adds a touch of modernity to your control panel. Rated for 250VAC and compliant with RoHS regulations, this push button switch combines high performance with environmental responsibility. Elevate your control setup with this premium switch, perfect for industrial and commercial applications.