2364700-7

Heilind Number:AMP2364700-7
Manufacturer:TE Connectivity
Manufacturer Number:2364700-7
ECAD Model:
3D Model

Description:

AVH25 FLT SS MT RNG RED 24V16A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2364700-7
Amperage:16 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2364700-7

Detailed Description

Enhance your control panel with the AVH25 Flush Stainless Steel Push Button Switch in vibrant red. Designed for efficient operation, this 24V16A switch features a durable copper alloy contact material with silver plating for reliable performance. Its rubber O-ring seal ensures protection against moisture and dust, while the vertical right angle mount type offers easy installation. With SPDT contact configuration and a flush actuator, it provides versatile functionality for various applications. The silver actuator color adds a sleek touch, and the illuminated design allows for easy visibility. Rated for 250VAC, this switch is compliant with RoHS regulations for environmental responsibility. Elevate your switchboard with this high-quality, efficient component.