| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456W28-16PY |
| Amperage: | 26 A |
| Mount Type: | Panel |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Seal Type: | Rubber O-Ring |
| Mount Angle: | Vertical Right Angle |
| Illumination: | Yes |
| Contact Configuration: | SPDT |
| Actuator Type: | Flush |
| Switch Operation: | Off - (On), On - (Off) |
| Actuator Color: | Silver |
| Rated Voltage: | 250 VAC |
| SKU: | AMP2364701-3 |
MS3456W28-16PY
| Heilind Number: | AMP2364701-3 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456W28-16PY |
| ECAD Model: |
Specifications
Detailed Description
Enhance your control panel with the AVH25 Flush Stainless Steel Push Button Switch in White, designed for reliable operation at 24V and 26A. Featuring a vertical right angle mount, this switch is secured with a durable rubber O-ring seal. The SPDT contact configuration, crafted with copper alloy and silver plating, ensures efficient conductivity. Its sleek silver actuator, flush design, and illuminated feature make it both functional and visually appealing. With RoHS compliance and a 250VAC rating, this switch guarantees quality performance in various applications. Upgrade your setup with this premium push button switch.

