2364701-4

Heilind Number:AMP2364701-4
Manufacturer:TE Connectivity
Manufacturer Number:2364701-4
ECAD Model:
3D Model

Description:

AVH25 FLT SS LK RNG WHT 24V26A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2364701-4
Amperage:26 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:On - On
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2364701-4

Detailed Description

Enhance your control panel with the AVH25 Flush Stainless Steel Locking Ring Push Button Switch, a durable and reliable option for your industrial needs. Designed for vertical right angle mounting, this switch features a single-pole double-throw contact configuration with silver-plated copper alloy contacts, ensuring efficient conductivity. With a rated voltage of 250VAC and a high amperage of 26A, it is suitable for demanding applications. The switch operates with a flush actuator in a momentary on-off-on fashion, offering tactile feedback and precise control. Its white illumination adds a visual indicator, while the rubber O-ring seal provides protection against dust and moisture ingress. RoHS compliant, this switch is not only high-performing but also environmentally friendly. Upgrade your setup with this premium push button switch.