2364702-3

Heilind Number:AMP2364702-3
Manufacturer:TE Connectivity
Manufacturer Number:2364702-3
ECAD Model:
3D Model

Description:

AVH25 FLT SS MT R+P WHT 24V16A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2364702-3
Amperage:16 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2364702-3

Detailed Description

Enhance your control panel with the AVH25 Flush Stainless Steel Push Button Switch, a reliable and durable solution for your electrical needs. This sleek switch features a vertical right-angle mount, making it easy to install in any configuration. Its copper alloy contacts with silver plating ensure efficient conductivity, while the rubber O-ring seal provides protection against dust and moisture. With a high 16A amperage and 250VAC rating, this switch is perfect for demanding applications. The SPDT contact configuration allows for versatile functionality, and the flush actuator design in silver adds a touch of modern sophistication. Whether you need to power on or off with a simple push, this switch delivers reliable performance every time. Plus, it's RoHS compliant, so you can trust that it meets international environmental standards. Elevate your control setup with the AVH25 Push Button Switch.