MS3456W28-19S

Heilind Number:AMP2364702-6
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456W28-19S
ECAD Model:
3D Model

Description:

AVH25 FLT SS LK R+P RED 12V16A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456W28-19S
Amperage:16 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:On - On
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2364702-6

Detailed Description

Enhance your control panel with the AVH25 Flush Stainless Steel Lock Push Button Switch in radiant red. Designed for reliability, this 12V16A switch features a durable copper alloy contact material with silver plating and a rubber O-ring seal for optimal performance. Its vertical right angle mount type offers seamless integration, while the SPDT contact configuration allows for versatile functionality. With a sleek silver actuator, this switch provides a flush, illuminated interface for easy operation. Rated for 250VAC, it ensures safe and efficient use in various applications. Rest assured of its environmental compliance with RoHS certification. Elevate your switch panel with the AVH25 series for premium quality and performance.