MS3456W28-19SW

Heilind Number:AMP2364702-7
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456W28-19SW
ECAD Model:
3D Model

Description:

AVH25 FLT SS MT R+P RED 24V16A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456W28-19SW
Amperage:16 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2364702-7

Detailed Description

Upgrade your control panel with the AVH25 Flush Stainless Steel Push Button Switch in radiant red, designed for seamless integration with a 24V power supply. Boasting a high amperage rating of 16A, this durable switch ensures reliable performance in demanding environments. Featuring a vertical right angle mount, it offers easy installation on panels. The copper alloy contacts with silver plating guarantee excellent conductivity, while the rubber O-ring seal provides protection against dust and moisture. With SPDT contact configuration and flush actuator design, it offers versatile functionality for various applications. Enjoy smooth operation with the Off-(On), On-(Off) switch operation, and illuminate your control setup with the built-in indicator. Rest assured of its quality and compliance with RoHS standards, making it a sustainable choice for your projects. Elevate your control setup with this premium push button switch.