2364702-8

Heilind Number:AMP2364702-8
Manufacturer:TE Connectivity
Manufacturer Number:2364702-8
ECAD Model:
3D Model

Description:

AVH25 FLT SS LK R+P RED 24V16A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2364702-8
Amperage:16 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:On - On
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2364702-8

Detailed Description

Elevate your control panel with our AVH25 Flush Stainless Steel Push Button Switch. Designed for industrial applications, this durable switch features a 16A amperage capacity and operates at 24V. Its sleek red design with a versatile vertical right-angle mount adds a pop of color and functionality to any setup. Crafted with a copper alloy contact material and silver plating, it ensures reliable performance. The SPDT contact configuration and On-On switch operation offer versatility in usage. With a flush actuator and rubber O-ring seal, it provides a smooth and secure touch control experience. RoHS compliant and rated for 250VAC, this switch is a dependable choice for your project. Elevate your control panel with our AVH25 Flush Stainless Steel Push Button Switch. Designed for industrial applications, this durable switch features a 16A amperage capacity and operates at 24V. Its sleek red design with a versatile vertical right-angle mount adds a pop of color and functionality to any setup. Crafted with a copper alloy contact material and silver plating, it ensures reliable performance. The SPDT contact configuration and On-On switch operation offer versatility in usage. With a flush actuator and rubber O-ring seal, it provides a smooth and secure touch control experience. RoHS compliant and rated for 250VAC, this switch is a dependable choice for your project.