MS3456W28-1P

Heilind Number:AMP2364703-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456W28-1P
ECAD Model:
3D Model

Description:

AVH25 FLT SS LK R+P WHT 12V26A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456W28-1P
Amperage:26 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:On - On
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2364703-2

Detailed Description

Elevate your control panel with the AVH25 Flush Stainless Steel Push Button Switch. Designed for reliability and durability, this switch features a vertical right-angle mount for seamless integration. Its SPDT contact configuration, with silver-plated copper alloy contacts, ensures optimal conductivity. The illuminated flush actuator, in a sleek silver finish, adds a modern touch while providing clear indication of operation. With a rated voltage of 250VAC and a high amperage of 26A, this switch is suitable for various applications. Its rubber O-ring seal enhances protection, and RoHS compliance guarantees eco-friendliness. Upgrade your setup with this premium push button switch.