MS3456W28-1SX

Heilind Number:AMP2364703-9
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456W28-1SX
ECAD Model:
3D Model

Description:

AVH25 FLT SS MT R+P YLW 12V26A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456W28-1SX
Amperage:26 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2364703-9

Detailed Description

Enhance your control panel with the AVH25 Flush Stainless Steel Push Button Switch in radiant yellow. Designed for vertical right-angle mounting, this high-performance switch features a durable copper alloy contact material with silver plating for optimal conductivity. Its SPDT contact configuration allows for versatile functionality, while the flush actuator in silver ensures a sleek look. Boasting a robust 26A rating and 250VAC voltage, it guarantees reliable operation. With a resilient rubber O-ring seal and RoHS compliance, this switch is not only efficient but environmentally friendly. Illuminate your workspace and streamline your operations with this essential component.