| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2366550-1 |
| Cable Length: | 1.6 ft |
| Wire Size: | 30 AWG |
| Flammability Rating: | UL VW-1 |
| Connector End A Gender: | Male |
| Connector End B Gender: | Male |
| Data Transfer Rate: | 56 Gbps |
| SKU: | AMP2366550-1 |
2366550-1
| Heilind Number: | AMP2366550-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2366550-1 |
| Datasheet: | Product Specification |
| ECAD Model: |

