| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2371882-1 |
| SKU: | AMP2371882-1 |
2371882-1
| Heilind Number: | AMP2371882-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2371882-1 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Description:
Housing for Female Terminals, Wire-to-Board, 8 Position, .157 in [4 mm] Centerline, Sealable, Black, Wire & Cable, Power & Signal, AMPSEAL
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658686-2 | SOCKET CONT, 22-28 AWG, DF 22, AMPLIMITE | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2025 | PCN-25-259771 - Spec Change. The Industrial and Commercial Transportation business unit of TE Connectivity is making a change to the IPX9K test specification referenced in the product specification 108-160402. The test procedure is changing from ISO 20653:2006(E) to DIN 40050 Part 9 Section 7.4. The change is to align test procedures between Ampseal reduced wire size and Ampseal standard wire siz | Download | |||
| 09/15/2025 | PCN-25-244028 - Drawing Change. TE Connectivity is making a minor drawing change to add a note allowing for an optional step feature on the side wings of the plug housing | Download | |||
| 05/05/2025 | PCN-24-229857 - Drawing Change. The Industrial and Commercial Transportation business unit of TE Connectivity is making a minor drawing change to clarify the verbiage of the note that calls out the material of the housings for the Ampseal Plug Assembly for the product drawing(s) listed below. | Download | |||


