| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2372112-6 |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| Protocol: | EU Triband, LTE, UMTS, US Dual Band, WCDMA |
| Mounting Style: | Adhesive |
| VSWR: | 4:1 |
| Antenna Type: | Flexible PCB |
| Antenna Termination Type: | MHF4 |
| Application: | Bluetooth, Cat-M/NB-IoT, Cellular, ISM, LoRaWAN, LPWA, Zigbee |
| Band Type: | Multi Band |
| Center Frequency: | 2205 MHz, 829 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 1710 - 2700 MHz, 698 - 960 MHz |
| Gain: | 0 dB |
| SKU: | AMP2372112-6 |
2372112-6
| Heilind Number: | AMP2372112-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2372112-6 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Description:
Flexible PCB (FPC) Antenna, Multi Band, Cat-M/NB-IoT / Cellular / ISM, Internal/Embedded Mount, Adhesive, MHF4, Omnidirectional, Single Port
More >>Specifications
Detailed Description
Enhance your connectivity with our cutting-edge Flexible PCB Antenna. Boasting a 0 dB gain and 4:1 VSWR, this high-performance antenna is designed for LTE, UMTS, EU Triband, US Dual Band, and WCDMA protocols, making it a versatile solution for various wireless applications. With a multi-band capability spanning from 698 to 2700 MHz, it ensures seamless communication across different frequency ranges. The antenna's 50 Ω impedance and linear polarization guarantee optimal signal reception, while its omnidirectional design offers 360-degree coverage. Easy to install using adhesive mounting, it's perfect for internal/embedded use. Equipped with an MHF4 termination, this antenna is compatible with Bluetooth, Cat-M/NB-IoT, Cellular, ISM, LoRaWAN, LPWA, and Zigbee devices, making it an essential component for your wireless setup. Trust in its reliability and performance for all your connectivity needs.

