| Attribute | Value |
|---|---|
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2383941-3 |
| SKU: | AMP2383941-3 |
2383941-3
| Heilind Number: | AMP2383941-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2383941-3 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Description:
TERM BLK SMD 180 3P 3.81MM 7A
Specifications
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2383945-3 | ![]() |


