| Attribute | Value |
|---|---|
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2383945-2 |
| SKU: | AMP2383945-2 |
2383945-2
| Heilind Number: | AMP2383945-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2383945-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
TERM BLK SMD 180 2P 3.81MM 12A
Specifications
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2383942-2 | ![]() |


