| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 277147-2 |
| Connector Type: | Ring Tongue |
| Stud Size: | 3/8 |
| Orientation: | Straight |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Wire Size: | 16564 CMA, 8.6 mm², 8 AWG |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP277147-2 |
277147-2
Specifications
Detailed Description
Upgrade your terminal connections with this high-quality COPALUM R 8 3/8 connector. Designed for optimal performance, this ring tongue terminal features a 3/8 stud size and straight orientation, making it easy to install in various applications. With an operating temperature range of -65 to 175°C (-85 to 347°F), it ensures reliable conductivity even in extreme conditions. Suitable for 8 AWG wire, it boasts a closed barrel type for secure connections. RoHS compliant and crafted for durability, this terminal is a must-have for any project requiring dependable electrical connections.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 68006 | ![]() | |
| TE Connectivity 1490555-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/16/2014 | P-14-010254 - Product improvement. Current method causes long term ergonomic concern related to repeve moon with inserng terminals into the mesh sleeve. In addion, it will be easier to remove the product from the new packaging material. The foam will also provide a protecve advantage over the plasc mesh sleeve. | Download | |||


